Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207458-0006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH3255
Product RangeKK Plus 207458 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.819 |
| 25+ | $0.777 |
| 50+ | $0.734 |
| 100+ | $0.693 |
| 250+ | $0.651 |
| 500+ | $0.612 |
| 1000+ | $0.538 |
Price for:Each
Minimum: 10
Multiple: 10
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207458-0006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH3255
Product RangeKK Plus 207458 Series
Product RangeKK Plus 207458 Series
No. of Contacts6Contacts
No. of Positions6Positions
Pitch Spacing3.96mm
Contact Termination TypeCrimp
For Use WithMolex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
KK Plus 207458 Series
No. of Contacts
6Contacts
Pitch Spacing
3.96mm
For Use With
Molex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Gender
Receptacle
No. of Positions
6Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 207458-0006
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
