Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1865
Product RangeTriton 207602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.760 |
| 5+ | $39.300 |
| 10+ | $38.040 |
| 25+ | $35.510 |
| 50+ | $33.880 |
| 100+ | $32.240 |
| 250+ | $29.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1865
Product RangeTriton 207602 Series
Connector to ConnectorLug to Lug
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
152mm
Product Range
Triton 207602 Series
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 207602-5001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
