Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1866
Product RangeTriton 207602 Series
Your Part Number
28 In Stock
44 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.820 |
| 5+ | $44.190 |
| 10+ | $42.760 |
| 25+ | $39.910 |
| 50+ | $38.080 |
| 100+ | $36.250 |
| 250+ | $33.400 |
Price for:Each
Minimum: 1
Multiple: 1
$45.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH1866
Product RangeTriton 207602 Series
Connector to ConnectorLug to Lug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeTriton 207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
305mm
Product Range
Triton 207602 Series
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 207602-5002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
