Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1872
Product Range207602 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $54.030 |
| 5+ | $47.270 |
| 10+ | $46.730 |
| 25+ | $45.270 |
| 50+ | $43.810 |
| 100+ | $36.150 |
| 250+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$54.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1872
Product Range207602 Series
Connector to ConnectorLug to Lug
Cable Length - Imperial23.9"
Cable Length - Metric607mm
Jacket Color-
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
607mm
Product Range
207602 Series
Cable Length - Imperial
23.9"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 207602-5008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
