Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214092-2060Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AK6341
Product RangeOneBlade 214092 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214092-2060Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AK6341
Product RangeOneBlade 214092 Series
Product RangeOneBlade 214092 Series
No. of Positions6Positions
Pitch Spacing1mm
SVHCTo Be Advised
Technical Specifications
Product Range
OneBlade 214092 Series
No. of Positions
6Positions
For Use With
Molex OneBlade 214093 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
