Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214751-1053Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5078
Product RangeMicro-Fit 3.0 OTS 214751 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 5+ | $12.180 |
| 10+ | $11.850 |
| 25+ | $11.150 |
| 50+ | $10.720 |
| 100+ | $10.280 |
| 250+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214751-1053Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5078
Product RangeMicro-Fit 3.0 OTS 214751 Series
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions5Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214751 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214751 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214751-1053
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
