Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214751-2053Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5099
Product RangeMicro-Fit 3.0 OTS 214751 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 5+ | $12.880 |
| 10+ | $12.510 |
| 25+ | $11.780 |
| 50+ | $11.320 |
| 100+ | $10.860 |
| 250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214751-2053Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AH5099
Product RangeMicro-Fit 3.0 OTS 214751 Series
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions5Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214751 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214751 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 214751-2053
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
