Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214753-1052Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5161
Product RangeMicro-Fit 3.0 OTS 214753 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.540 |
| 25+ | $9.010 |
| 50+ | $8.500 |
| 100+ | $8.010 |
| 250+ | $7.380 |
| 500+ | $6.980 |
| 1000+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214753-1052Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5161
Product RangeMicro-Fit 3.0 OTS 214753 Series
Connector to ConnectorMicro-Fit 3.0 Plug to Free End
No. of Positions5Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214753 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214753 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214753-1052
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
