Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214753-2033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5177
Product RangeMicro-Fit 3.0 OTS 214753 Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $9.580 |
| 25+ | $9.050 |
| 50+ | $8.540 |
| 100+ | $8.050 |
| 250+ | $7.410 |
| 500+ | $7.010 |
| 1000+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214753-2033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5177
Product RangeMicro-Fit 3.0 OTS 214753 Series
Connector to ConnectorMicro-Fit 3.0 Plug to Free End
No. of Positions3Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214753 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214753 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214753-2033
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
