Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5193
Product RangeMicro-Fit 3.0 OTS 214760 Series
Your Part Number
1,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.380 |
| 25+ | $2.300 |
| 50+ | $2.230 |
| 100+ | $2.140 |
| 250+ | $2.010 |
| 500+ | $1.850 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 10
Multiple: 10
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1121Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5193
Product RangeMicro-Fit 3.0 OTS 214760 Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214760 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214760 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214760-1121
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
