Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214762-1221Copy
Newark Part No.83AH5278
Product RangeMicro-Fit 3.0 OTS 214762 Series
Your Part Number
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.850 |
| 25+ | $2.760 |
| 50+ | $2.660 |
| 100+ | $2.560 |
| 250+ | $2.350 |
| 500+ | $2.190 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214762-1221Copy
Newark Part No.83AH5278
Product RangeMicro-Fit 3.0 OTS 214762 Series
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214762 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214762 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
