Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215170-0601Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AJ7407
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Your Part Number
912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 10+ | $13.500 |
| 25+ | $12.750 |
| 50+ | $12.010 |
| 100+ | $11.320 |
| 250+ | $10.420 |
| 500+ | $9.830 |
| 1000+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215170-0601Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AJ7407
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Connector to ConnectorPico-Clasp Receptacle to Pico-Clasp Receptacle
No. of Positions6Positions
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeExpresslink 2.0 Pico-Clasp 215170 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Clasp Receptacle to Pico-Clasp Receptacle
Connector Pitch
1mm
Cable Length - Metric
150mm
Product Range
Expresslink 2.0 Pico-Clasp 215170 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215170-0601
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
