Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215312-1042Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AH9478
Product RangeMizu-P25 OTS 215312 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.730 |
| 5+ | $21.030 |
| 10+ | $20.440 |
| 25+ | $19.240 |
| 50+ | $18.480 |
| 100+ | $17.710 |
| 250+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215312-1042Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AH9478
Product RangeMizu-P25 OTS 215312 Series
Connector to ConnectorMizu-P25 Plug to Mizu-P25 Plug
No. of Positions4Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMizu-P25 OTS 215312 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mizu-P25 Plug to Mizu-P25 Plug
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mizu-P25 OTS 215312 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 215312-1042
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
