Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215312-1043Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AH9479
Product RangeMizu-P25 OTS 215312 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.880 |
| 5+ | $22.160 |
| 10+ | $21.520 |
| 25+ | $20.270 |
| 50+ | $19.450 |
| 100+ | $18.640 |
| 250+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$22.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215312-1043Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98AH9479
Product RangeMizu-P25 OTS 215312 Series
Connector to ConnectorMizu-P25 Plug to Mizu-P25 Plug
No. of Positions4Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMizu-P25 OTS 215312 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mizu-P25 Plug to Mizu-P25 Plug
Connector Pitch
2.5mm
Cable Length - Metric
600mm
Product Range
Mizu-P25 OTS 215312 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 215312-1043
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
