Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215342-2223Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AH7383
Product RangeMini-Fit Jr. OTS 215342 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.840 |
| 25+ | $2.760 |
| 50+ | $2.660 |
| 100+ | $2.560 |
| 250+ | $2.350 |
| 500+ | $2.190 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 10
Multiple: 10
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215342-2223Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AH7383
Product RangeMini-Fit Jr. OTS 215342 Series
Connector to ConnectorMini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Imperial8.85"
Cable Length - Metric225mm
Product RangeMini-Fit Jr. OTS 215342 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Metric
225mm
Jacket Color
Red
Cable Length - Imperial
8.85"
Product Range
Mini-Fit Jr. OTS 215342 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215342-2223
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
