Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2155106031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK9527
Product RangePowerWize 215510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 25+ | $30.820 |
| 50+ | $28.870 |
| 100+ | $28.040 |
| 250+ | $27.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2155106031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK9527
Product RangePowerWize 215510 Series
No. of Contacts2Contacts
Product RangePowerWize 215510 Series
Connector MountingPCB Mount
Contact Termination TypeScrew
Pitch Spacing17mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
17mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
PowerWize 215510 Series
Contact Termination Type
Screw
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2155106031
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
