Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215915-1003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK7109
Product RangeMini-Fit Max 215915 Series
Your Part Number
6,241 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.410 |
| 25+ | $2.340 |
| 50+ | $2.210 |
| 100+ | $2.080 |
| 250+ | $2.030 |
| 500+ | $1.850 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215915-1003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK7109
Product RangeMini-Fit Max 215915 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Max 215915 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
3Contacts
Product Range
Mini-Fit Max 215915 Series
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
