Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216400-1033Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AJ7539
Product RangeMega-Fit OTS 216400 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 5+ | $25.730 |
| 10+ | $25.180 |
| 25+ | $23.550 |
| 50+ | $22.450 |
| 100+ | $20.830 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216400-1033Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AJ7539
Product RangeMega-Fit OTS 216400 Series
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions3Positions
Connector Pitch5.7mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMega-Fit OTS 216400 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
600mm
Product Range
Mega-Fit OTS 216400 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
12AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 216400-1033
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
