Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216701-0249Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel78AK9906
Cut Tape78AK9905
Product RangeSlimStack 216701 Series
Your Part Number
4,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.294 | $0.00 |
| Total Price | $2.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.687 |
| 250+ | $0.530 |
| 500+ | $0.477 |
| 1000+ | $0.435 |
| 5000+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.294 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216701-0249Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel78AK9906
Cut Tape78AK9905
Product RangeSlimStack 216701 Series
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 216701 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.35mm
No. of Contacts
24Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 216701 Series
Contact Termination Type
Surface Mount
Alternatives for 216701-0249
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
