Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216759-2025Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AJ5940
Product RangeEXTreme Guardian OTS 216759 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.290 |
| 5+ | $109.520 |
| 10+ | $106.760 |
| 25+ | $100.670 |
| 50+ | $97.900 |
| 100+ | $91.270 |
| 250+ | $89.600 |
Price for:Each
Minimum: 1
Multiple: 1
$112.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216759-2025Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AJ5940
Product RangeEXTreme Guardian OTS 216759 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Positions
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 216759 Series
Wire Gauge6AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 216759 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
SVHC
To Be Advised
Alternatives for 216759-2025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
