Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217064-0051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AJ4868
Cut Tape74AK7922
Product RangeMicro-One 217064
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 100+ | $1.390 |
| 250+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $1.890 |
| 1650+ | $1.680 |
| 2750+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217064-0051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AJ4868
Cut Tape74AK7922
Product RangeMicro-One 217064
Connector SystemsPower, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-One 217064
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
Micro-One 217064
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 217064-0051
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
