Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-1122Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK1664
Product RangeiGrid OTS 217490 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.200 |
| 25+ | $2.120 |
| 50+ | $2.050 |
| 100+ | $1.980 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 10
Multiple: 10
$22.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1122Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK1664
Product RangeiGrid OTS 217490 Series
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeiGrid OTS 217490 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 217490-1122
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
