Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-1124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK1666
Product RangeiGrid OTS 217490 Series
Your Part Number
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.020 |
| 25+ | $1.950 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 10
Multiple: 10
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1124Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK1666
Product RangeiGrid OTS 217490 Series
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeiGrid OTS 217490 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 217490-1124
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
