Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217490-2124Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AJ6272
Product RangeiGrid OTS 217490 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.130 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-2124Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AJ6272
Product RangeiGrid OTS 217490 Series
Connector to ConnectoriGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeiGrid OTS 217490 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to iGrid Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Red
Cable Length - Imperial
11.8"
Product Range
iGrid OTS 217490 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
