Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218057-0205Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0616
Product RangeEXTreme Guardian OTS 218057 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.520 |
| 25+ | $100.510 |
| 50+ | $94.290 |
| 100+ | $91.620 |
| 250+ | $88.950 |
Price for:Each
Minimum: 1
Multiple: 1
$108.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218057-0205Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0616
Product RangeEXTreme Guardian OTS 218057 Series
Connector to ConnectorEXTreme Guardian Receptacle to Free End
No. of Positions2Positions
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeEXTreme Guardian OTS 218057 Series
Wire Gauge6AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
EXTreme Guardian Receptacle to Free End
Connector Pitch
11mm
Cable Length - Metric
500mm
Product Range
EXTreme Guardian OTS 218057 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218057-0205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
