Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218396-1021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9087
Product RangePico-SPOX OTS 218396 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 100+ | $3.840 |
| 250+ | $3.550 |
| 500+ | $3.340 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218396-1021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9087
Product RangePico-SPOX OTS 218396 Series
Connector to ConnectorPico-SPOX 1.5 Receptacle to Pico-SPOX 1.5 Receptacle
No. of Positions2Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9ft
Product RangePico-SPOX OTS 218396 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-SPOX 1.5 Receptacle to Pico-SPOX 1.5 Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
100mm
Product Range
Pico-SPOX OTS 218396 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9ft
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218396-1021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
