Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219611-0300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4846
Product Range219611 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 100+ | $5.740 |
| 250+ | $5.340 |
| 500+ | $5.020 |
| 1000+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219611-0300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4846
Product Range219611 Series
Antenna TypeWiFi 6E
Frequency Min2.4GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range219611 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E
Frequency Max
7.125GHz
Gain
2.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
219611 Series
Alternatives for 219611-0300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
