Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219655-1122Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AK3520
Product RangeMicro-One ISL OTS 219655 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.680 |
| 100+ | $1.540 |
| 250+ | $1.420 |
| 500+ | $1.360 |
| 1000+ | $1.280 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219655-1122Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AK3520
Product RangeMicro-One ISL OTS 219655 Series
Connector to ConnectorMicro-One ISL Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-One ISL OTS 219655 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-One ISL Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
Micro-One ISL OTS 219655 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
