Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219657-2021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AK6668
Product RangePico-Lock 2.0 OTS 219657 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.390 |
| 25+ | $2.350 |
| 50+ | $2.120 |
| 100+ | $2.100 |
| 250+ | $2.090 |
| 500+ | $2.010 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219657-2021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AK6668
Product RangePico-Lock 2.0 OTS 219657 Series
Connector to ConnectorPico-Lock Receptacle to Free End
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-Lock 2.0 OTS 219657 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Off-the-Shelf (OTS) Pico-Lock 2.0 cable assemblies provide durable locking for secure mating retention. Side positive locks help ensure secure mating retention and additional space savings. Wide robust fitting nails (solder tabs) offer secure PCB retention and additional mechanical stability. Typical applications include automotive, consumer, industrial, lighting, medtech, mobile devices and telecommunications/networking.
- 219657 series Pico-Lock female-to-pigtail off-the-shelf (OTS) cable assembly
- Polarization/mating guide features help prevent mismating and facilitate mating
- Beveled header pin design provides smoother mating and pin-and-contact protection
- Ultra-low-profile mated height provides space savings
- Top friction locks provide additional mating retention and visual mating assurance
- Maximum current of 3.5A per circuit
- Minimum durability of 30 cycles
- Polyamide (PA), UL 94V-0, black housing/header and copper alloy contact
- Operating temperature range from -40 to +105˚C
- Maximum voltage rating of 250V with 2mm pitch
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
Pico-Lock 2.0 OTS 219657 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 219657-2021
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
