Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-23-2041Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59M4896
Product RangeKK 254 6373 Series
Your Part Number
23,076 In Stock
15,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.309 |
| 25+ | $0.294 |
| 50+ | $0.277 |
| 100+ | $0.262 |
| 250+ | $0.245 |
| 500+ | $0.231 |
| 1000+ | $0.203 |
Price for:Each
Minimum: 10
Multiple: 10
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-23-2041Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59M4896
Product RangeKK 254 6373 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6373 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 6373 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-23-2041
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
