Print Page
6,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.140 |
| 25+ | $2.060 |
| 50+ | $1.990 |
| 100+ | $1.920 |
| 250+ | $1.790 |
| 500+ | $1.660 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 10
Multiple: 10
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M4903
Product RangeSL 70450
Product RangeSL 70450
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70450
No. of Positions
10Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-55-2101
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

