Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220201-0471Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AM7280
Product RangeMicro-Lock Plus 220201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220201-0471Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18AM7280
Product RangeMicro-Lock Plus 220201 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 220201 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.8A
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.8A
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Micro-Lock Plus 220201 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
To Be Advised
Alternatives for 220201-0471
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
