Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220957-0012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AK0700
Product RangeT1 Industrial 220957 Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220957-0012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AK0700
Product RangeT1 Industrial 220957 Series
Product RangeT1 Industrial 220957 Series
Connector Body MaterialBrass Body
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T1 Industrial 220957 Series
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Brass Body
IP Rating
IP67
Alternatives for 220957-0012
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
