Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221610-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK0780
Product Range221610 Series
Your Part Number
620 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $2.480 |
| 50+ | $2.390 |
| 100+ | $2.310 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221610-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK0780
Product Range221610 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range221610 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
221610 Series
USB Standard
USB 3.2 Gen 1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
