Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2218923128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6854
Product RangeEXTreme Ten60Power 221892 Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 5+ | $15.360 |
| 10+ | $14.650 |
| 25+ | $13.800 |
| 50+ | $13.080 |
| 100+ | $11.860 |
| 250+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2218923128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6854
Product RangeEXTreme Ten60Power 221892 Series
Connector SystemsBoard-to-Board, Mezzanine
Pitch Spacing2mm
No. of Rows5Rows
No. of Contacts15Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Product RangeEXTreme Ten60Power 221892 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating4.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Mezzanine
No. of Rows
5Rows
Connector Type
Receptacle Female Contact
Product Range
EXTreme Ten60Power 221892 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2mm
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
4.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
