Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1101Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK9939
Product Range221956 Series
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.600 |
| 100+ | $3.010 |
| 250+ | $2.780 |
| 500+ | $2.620 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 10
Multiple: 10
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1101Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK9939
Product Range221956 Series
Connector to ConnectoriGrid Receptacle to Free End
No. of Positions10Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range221956 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
iGrid Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
221956 Series
Jacket Color
Black
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 221956-1101
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
