Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221960-2025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.78AK9988
Product RangePowerWize 221960 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $928.230 |
| 5+ | $897.810 |
| 10+ | $867.360 |
| 25+ | $801.420 |
| 50+ | $755.770 |
Price for:Each
Minimum: 1
Multiple: 1
$928.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-2025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.78AK9988
Product RangePowerWize 221960 Series
Connector to ConnectorPowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle
No. of Positions2Positions
Connector Pitch6mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangePowerWize 221960 Series
Wire Gauge2AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle
Connector Pitch
6mm
Cable Length - Metric
1m
Product Range
PowerWize 221960 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 221960-2025
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
