Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224413-2116Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3269
Product RangeSW1 OTS 224413 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.530 |
| 5+ | $187.870 |
| 10+ | $181.200 |
| 25+ | $175.520 |
| 50+ | $170.690 |
| 100+ | $155.050 |
Price for:Each
Minimum: 1
Multiple: 1
$194.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224413-2116Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK3269
Product RangeSW1 OTS 224413 Series
Connector to ConnectorSW1 8mm Receptacle to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeSW1 OTS 224413 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SW1 8mm Receptacle to Free End
Cable Length - Metric
1m
Product Range
SW1 OTS 224413 Series
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
