Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2248571041Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1629
Product RangeUltra-Fit 224857 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $602.790 |
| 5+ | $580.970 |
| 10+ | $559.160 |
| 25+ | $509.110 |
Price for:Each
Minimum: 1
Multiple: 1
$602.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2248571041Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM1629
Product RangeUltra-Fit 224857 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 224857 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
Ultra-Fit 224857 Series
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
