Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No225148-1116Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM6725
Product RangeNano-Fit 225148 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1,420.180 |
Price for:Each
Minimum: 100
Multiple: 1
$142,018.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No225148-1116Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM6725
Product RangeNano-Fit 225148 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSolder Cup
Product RangeNano-Fit 225148 Series
Connector ShroudShrouded
Contact MaterialBrass, Copper, Stainless Steel
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
16Contacts
Product Range
Nano-Fit 225148 Series
Contact Material
Brass, Copper, Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
