Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257726314Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19AM7673
Product RangeHSAutoLink II OTS 225772 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.560 |
| 5+ | $86.770 |
| 10+ | $82.420 |
| 25+ | $78.930 |
| 50+ | $75.440 |
Price for:Each
Minimum: 1
Multiple: 1
$91.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257726314Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19AM7673
Product RangeHSAutoLink II OTS 225772 Series
Connector to ConnectorHSAutoLink II Plug to HSAutoLink II Plug
No. of Positions12Positions
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeHSAutoLink II OTS 225772 Series
Wire Gauge28AWG
Jacket Color-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HSAutoLink II Plug to HSAutoLink II Plug
Connector Pitch
1.27mm
Cable Length - Metric
2m
Product Range
HSAutoLink II OTS 225772 Series
Jacket Color
-
No. of Positions
12Positions
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2257726314
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
