Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228363-1022Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AM6186
Product RangeMicro-Fit+ OTS 228363 Series
Your Part Number
85 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.230 |
| 10+ | $7.560 |
| 25+ | $7.080 |
| 50+ | $6.760 |
| 100+ | $6.420 |
| 250+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228363-1022Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AM6186
Product RangeMicro-Fit+ OTS 228363 Series
Connector to ConnectorMicro-Fit+ Receptacle to Micro-Fit+ Receptacle
No. of Positions2Positions
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit+ OTS 228363 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Micro-Fit+ Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit+ OTS 228363 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Alternatives for 228363-1022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
