Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245130-0650Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26AH0692
Product RangeNano-Fit OTS 245130 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.290 |
| 5+ | $42.390 |
| 10+ | $41.500 |
| 25+ | $38.800 |
| 50+ | $37.010 |
| 100+ | $34.310 |
| 250+ | $31.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245130-0650Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26AH0692
Product RangeNano-Fit OTS 245130 Series
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions6Positions
Connector Pitch2.5mm
No. of Rows2 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Fit OTS 245130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
5m
Product Range
Nano-Fit OTS 245130 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
16.4ft
Wire Gauge
20AWG
SVHC
To Be Advised
Alternatives for 245130-0650
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
