Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245130-0850Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AH0696
Product RangeNano-Fit OTS 245130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.110 |
| 5+ | $48.750 |
| 10+ | $46.390 |
| 25+ | $44.970 |
| 50+ | $42.590 |
| 100+ | $40.940 |
| 250+ | $39.760 |
Price for:Each
Minimum: 1
Multiple: 1
$51.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245130-0850Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AH0696
Product RangeNano-Fit OTS 245130 Series
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions8Positions
Connector Pitch2.5mm
No. of Rows2 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Fit OTS 245130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
5m
Product Range
Nano-Fit OTS 245130 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
16.4ft
Wire Gauge
20AWG
SVHC
To Be Advised
Alternatives for 245130-0850
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
