Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245136-0805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK0812
Product RangeMega-Fit OTS 245136 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
| 25+ | $64.320 |
| 50+ | $60.390 |
| 100+ | $58.700 |
| 250+ | $57.020 |
Price for:Each
Minimum: 1
Multiple: 1
$69.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245136-0805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK0812
Product RangeMega-Fit OTS 245136 Series
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions8Positions
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMega-Fit OTS 245136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
500mm
Product Range
Mega-Fit OTS 245136 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
12AWG
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
