Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-61-4050Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.60AC4286
Product RangeKK 396 41791 Series
Your Part Number
429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.410 |
| 25+ | $4.270 |
| 50+ | $4.120 |
| 100+ | $3.970 |
| 250+ | $3.700 |
| 500+ | $3.420 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-61-4050Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.60AC4286
Product RangeKK 396 41791 Series
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41791 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
5Contacts
Product Range
KK 396 41791 Series
Contact Material
Brass
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
7A
Alternatives for 26-61-4050
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
