Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH6109
Product RangeH-DAC 64 30968
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.180 |
| 25+ | $3.080 |
| 50+ | $2.970 |
| 100+ | $2.870 |
| 250+ | $2.680 |
| 500+ | $2.480 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1080Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39AH6109
Product RangeH-DAC 64 30968
Product RangeH-DAC 64 30968
No. of Positions8Positions
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 30968
No. of Positions
8Positions
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
IP Rating
-
Current Rating
7A
Gender
Plug
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 30968-1080
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
