Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31387-2014Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM4197
Product RangeMX123 31387 Series
Your Part Number
1,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.580 |
| 5+ | $28.630 |
| 10+ | $27.340 |
| 25+ | $26.150 |
| 50+ | $24.710 |
| 100+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31387-2014Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM4197
Product RangeMX123 31387 Series
Product RangeMX123 31387 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts73Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCTo Be Advised
Technical Specifications
Product Range
MX123 31387 Series
No. of Contacts
73Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
11A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
500V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
