Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel90AJ7722
Cut Tape26AK4191
Product RangeMX150 33000 Series
Your Part Number
8,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.285 |
| 25+ | $0.270 |
| 50+ | $0.253 |
| 100+ | $0.238 |
| 250+ | $0.221 |
| 500+ | $0.208 |
| 1000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.160 |
| 22500+ | $0.154 |
| 37500+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel90AJ7722
Cut Tape26AK4191
Product RangeMX150 33000 Series
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 33481, 33482, 33486 Series Housing Connectors
Contact Plating
Tin
Alternatives for 33000-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
