Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33012-2001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel85AJ7455
Cut Tape26AK4199
Product RangeMX150 33012 Series
Your Part Number
9,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 250+ | $0.191 |
| 500+ | $0.170 |
| 1000+ | $0.153 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.096 |
| 10000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-2001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel85AJ7455
Cut Tape26AK4199
Product RangeMX150 33012 Series
Product RangeMX150 33012 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33012 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33472, 33476, 33471 Housing Connectors
Contact Plating
Tin
Alternatives for 33012-2001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
